Output module, 16-NPN (transistor sinking) output, 12-24/DC 0.5A max switching capacity, 16 points/1 common, MIL connector, 2 word, 140 mA at 5DC max current consumption
631029 Safety light guard, Type 4, PL e hand protection (resolution 30 mm), protected field height 1650 mm. Features: Muting, blanking, cascading, absence of dead zones. Programming is possible via Software PSENoptConfigurator or directly on the light guard. Supply voltage 24 V, connection via 18-pin pigtail cable on M12 connector. Connector M12 transmitter: 5- pin, receiver: Blanking 12-pin, muting 12-