Omron CJ1W-OD231

Omron PLC Expansion Module Output Module 32 Output 1224 V dc 95.4 x 20 x 112.5 mm
$ 733.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-OD231.

IHS

Datasheet36 pages3 years ago

Master Electronics

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.53%

Supply Chain

Introduction Date2022-12-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PLC Expansion Module Output 32 Output 24 V dc 95.4 x 20 x 83.6 mm
PanasonicAFPX-C60T
CONTROLLER, PLC, FOR FP-X CASSETTES & FP0 EXPANSION UNIT, SUP-V 100-240AC,8MA
PanasonicAFPX-C60R
PLC, 100-240 VAC, 32 DC INPUTS, 28 RELAY OUTPUTS
PanasonicFP2-XY64D2P
PLC EXPANSION MODULE, 32 DC INPUTS TRANSISTOR PNP OUTPUTS, 24 VDC, FP2 SERIES
output module, 32-NPN (transistor sinking) points, 2 word, 12-24/DC 0.5A
PLC I/O Module CP1W 0.131 A 250 V ac; 150 x 110 x 50 mm

Descriptions

Descriptions of Omron CJ1W-OD231 provided by its distributors.

Omron PLC Expansion Module Output Module 32 Output 1224 V dc 95.4 x 20 x 112.5 mm
Output module, 16-NPN (transistor sinking) output, 12-24/DC 0.5A max switching capacity, 16 points/1 common, Fujitsu connector, 2 word, 140 mA at 5DC max current consumption
I/O Unit, 12-24Vdc, 0.5A, 32 I/O; Ip/Nema Rating:-; Supply Voltage:-; No. Of Digital Outputs:32; Product Range:Cj1 Series Rohs Compliant: Yes |Omron Industrial Automation CJ1WOD231
Module Type = Output Module / Output Type = Transistor / Number of Transistor Outputs = 32 / Operating Voltage Min. VDC = 12 / Operating Voltage Max. VDC = 24 / Output Current mA = 500 / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = CJ Series / Width mm = 20 / Height mm = 90 / Depth mm = 83.6
631027 Safety light guard, Type 4, PL e hand protection (resolution 30 mm), protected field height 1350 mm. Features: Muting, blanking, cascading, absence of dead zones. Programming is possible via Software PSENoptConfigurator or directly on the light guard. Supply voltage 24 V, connection via 18-pin pigtail cable on M12 connector. Connector M12 transmitter: 5- pin, receiver: Blanking 12-pin, muting 12-

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WOD231