Omron CJ1W-EIP21

PLC Expansion Module Ethernet/IP Unit 5 V dc 90 x 31 x 65 mm
$ 2,668.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-EIP21.

Master Electronics

Datasheet8 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-90.41%

Supply Chain

Introduction Date2022-05-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-03-01
LTD Date2026-03-01

Related Parts

Process Meter; DC Vltg/Crrnt; Red/Green LCD Display; 2 SPST-NO Out; 24VAC/DC Supply
PLC I/O Module CJ1W Series 8 x I/O; 20 mA 24 V dc; 90 x 31 x 65 mm
PLC EXPANSION MODULE, COMMUNICATION, 2 RS-422A/485 PORTS, 5 VDC, CJ1W SERIES
CONTROLLER, PLC, SUP-V 24DC,3.5-8MA,16 VOLTAGE IN,8 RELAY OUT, SPST-NO, FPG SERIES
PLC, COMMUNICATION, 16 DC INS, 16 NPN TR OUT, 32K, RS232 RS485, FP SIGMA SERIES
Phoenix Contact2867157
Module; Output; Digital; Sup-V 9-30VDC; 99mmLx22.5mmWx114.5mmH; DIN Rail Mnt; 8

Descriptions

Descriptions of Omron CJ1W-EIP21 provided by its distributors.

PLC Expansion Module Ethernet/IP Unit 5 V dc 90 x 31 x 65 mm
Communication Module, Din Rail, Rj45; Current Rating:-; Product Range:Cj Series Rohs Compliant: Yes |Omron Industrial Automation CJ1W-EIP21
EtherNet I/P module, STP (shielded twisted-pair) cable of category 5, 5e, or higher, tag data link message service communications, 1 unit numbers word, 410 mA 5/DC
630766 Safety light curtain, Type 4, PL e, hand protection (resolution 30 mm), protected field height 1050 mm, supply voltage 24 V, terminator M12, transmitter: 4-pin, receiver: 8-pin, connection cable not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WEIP21