Omron A7D-106-1

Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount/Screw Mount
$ 5.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A7D-106-1.

Sager Electronics

Datasheet5 pages6 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-3.41%

CAD Models

Download Omron A7D-106-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.5A 30VDC 0.39N Thru-Hole PC Pins
OmronD2MQ-1L
Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.5A 30VDC 0.59N Screw Mount/Through Hole
Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.05A 30VDC 0.59N Screw Mount/Through Hole
C&K ComponentsMDS6500AL02PS
Snap Acting/Limit Switch, Spdt, Momentary-Tactile, 0.3A, 6Vdc, 2.65Mm, Solder Terminal, Standard
C&K ComponentsMDS6500AL02PL
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.3A 30VDC 0.49N Thru-Hole
C&K ComponentsMDS6500AL02SL
Snap Acting/Limit Switch, Spdt, Momentary-Tactile, 0.3A, 6Vdc, 2.65Mm, Solder Terminal, Standard

Descriptions

Descriptions of Omron A7D-106-1 provided by its distributors.

Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount/Screw Mount
Thumb/Pushwheel Switch, 1 Switches, Binary Coded Decimal, Binary Coded, 10 Positions, 0.1A, 30VDC, Solder Terminal, Pushbutton Actuator, Through Hole-straight
SWITCH, THUMBWHEEL, SINGLE SECTION, BINARY, BACK MOUNTING PCB
Thumbwheel Switch, 100 mA, Black
Omron SCT
30000Cycles 30V 20000Cycles , 64.3mm*630¦Ìm*24.9mm
SWITCH THUMBWHEEL BCD 0.1A 30V
SWITCH THUMBWHEEL BLK BACK MNT
Connector FPC VERT 8POS 0.50MM SMD
A7D-106-1, OMRON ELECTRONIC COMPONENTS
THUMBWHEEL HEAVY DUTY SWITCHES
Thumbwheel Switch, Bcd, 0 To 9, Panel; Product Range:A7D Series; Switch Mounting:Panel Mount; Switch Terminals:Through Hole; Output Code:Bcd; Readout:0 To 9 Rohs Compliant: Yes |Omron Electronic Components A7D-106-1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A7D106-1
  • A7D1061