Omron A6S-0102-H

Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6S-0102-H.

IHS

Datasheet4 pages7 years ago

Master Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.17%

CAD Models

Download Omron A6S-0102-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.1
$ 1.48
$ 1.48
Stock
503
36,634
36,634
Authorized Distributors
4
1
1
Mount
Surface Mount
-
-
Contact Material
Gold
-
-
Contact Plating
Gold
Gold
Gold
Number of Positions
-
10
10
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
25 mA
100 mA
100 mA
Max Voltage Rating (DC)
24 V
24 V
24 V
Mechanical Life
1 kcycles
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-03-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch DIP OFF ON SPST 10 Flush Piano 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick
Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsTDA10H0SB1R
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R
C&K ComponentsBPA08SB
Switch DIP OFF-ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
TE Connectivity1-1571983-3
DIP / SIP Switch, 10 Circuits, Slide, Surface Mount, SPST, 24 V, 25 mA

Descriptions

Descriptions of Omron A6S-0102-H provided by its distributors.

Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
DIP / SIP Switch, 10 Circuits, Slide, Surface Mount, SPST, 24 V, 25 mA
Omron A6S-0102-H DIP Switch SPST 2 Position Slide Actuator PCB Mount
Omron DIP Switch, 10-Pos, 10P Contacts, Surface, Slide Actuator
Omron Electronic Components A6S0102H DIP switch SMT flush 10w with seal tape
Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
OMRON ELECTRONIC COMPONENTS A6S-0102-H DIP / SIP Switch, A6S-H Series, SPST, DIP Sealed, SMD, 25 mA, 24 VDC
SWITCH SLIDE DIP SPST 0.025A 24V
DIP Switches / SIP Switches Flat w/Seal Tape 10 Position
SWITCH, DIP, SMD, 10WAY; No. of Circuits: 10Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: A6S-H Series; Sw

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6S-0102H
  • A6S0102H