Multicomp MCDM(R)-10-T

Slide Dip Switch, 10 Switches, SPST, Momentary, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCDM(R)-10-T.

IHS

Datasheet5 pages12 years ago

Newark

Farnell

Inventory History

3 month trend:
+61.40%

Alternate Parts

Price @ 1000
$ 1.48
$ 3.1
$ 3.1
Stock
36,634
503
503
Authorized Distributors
1
4
4
Throw Configuration
SPST
SPST
SPST
Contact Material
-
Gold
Gold
Current Rating
-
25 mA
25 mA
Voltage Rating (DC)
-
24 V
24 V
Illumination Type
-
-
-
Mechanical Life
-
1 kcycles
1 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2013-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp MCDM(R)-10-T provided by its distributors.

Slide Dip Switch, 10 Switches, SPST, Momentary, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
10 2000Cycles 2000Cycles DIP SMD mount 26.34mm(Length)*9.8mm(height)
Dip/Sip Sw, 10Circuits, Slide; |Multicomp Pro MCDM(R)-10-T
SWITCH, DIL, SMD, 10WAY; No. of Circuits: 10Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: DM Series; Switc

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]