C&K Components TDA10H0SB1R

Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R
$ 3.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components TDA10H0SB1R.

element14 APAC

Datasheet3 pages10 years ago

IHS

Factory Futures

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+5.62%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-04-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA08SB
Switch DIP OFF-ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
TE Connectivity1-1571983-3
DIP / SIP Switch, 10 Circuits, Slide, Surface Mount, SPST, 24 V, 25 mA
C&K ComponentsSDA08H1SBD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of C&K Components TDA10H0SB1R provided by its distributors.

Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R
Slide Dip Switch, 10 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
C & K DIPswitch, 10Location, Single pole single throw contact, surface, flush actuator
SWITCH SLIDE DIP SPST 0.025A 24V
TDA Series Ultra Mini SPST 10 Position Surface Mount Half-Pitch DIP Switch
DIP SWITCH, SPST, 0.025A, 24VDC, SMD; No. of Circuits: 10Circuits; Switch Actuator Style: Flush Slide; Switch Mounting: Surface Mount; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Curr 35AH7164
DIP Switch; Series:TDA; Circuitry:SPST; No. of Switch Positions:10; Actuator Style:Flush Slide; Pitch Spacing:1.27mm; Switch Terminals:SMT Gull Wing; Contact Current Max:100mA; Mounting Type:PC Board; Overall Length:13.83mm ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA10H0SB1/R
  • TDA10H0SB1R.