What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron A6S-0101-H

Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

$ 3.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6S-0101-H.

IHS

Datasheet4 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.25%

CAD Models

Download Omron A6S-0101-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.354
$ 3.33
$ 3.33
Stock
29,443
8,186
8,186
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Material
Gold
Gold
Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
-
-
-
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
25 mA
25 mA
25 mA
Max Voltage Rating (DC)
24 V
24 V
24 V
Mechanical Life
1 kcycles
1 kcycles
1 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsTDA10H0SB1R
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R
Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick
Switch DIP OFF ON SPST 10 Flush Piano 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick
C&K ComponentsBPA08SB
Switch DIP OFF-ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
TE Connectivity1-1571983-3
DIP / SIP Switch, 10 Circuits, Slide, Surface Mount, SPST, 24 V, 25 mA

Descriptions

Descriptions of Omron A6S-0101-H provided by its distributors.

Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
OMRON ELECTRONIC COMPONENTS A6S0101H DIP / SIP Switch, SPST, DIP Unsealed, SMD, 25 mA, 24 VDC
10 24V(DC) 22.86mm 1000Cycles 1000Cycles 25mA DIP SMD mount 26.34mm(Length)*3.7mm(height)
SWITCH DIP 10 WAY FLAT SLIDE THRU-HOLE
Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 0.025A 24V
DIP Switches / SIP Switches Dip Switch
SWITCH, DIP, 10 WAY, UNSEALED; No. of Circuits: 10Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: -; Switch

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6S-0101H
  • A6S0101H