Omron A6R-161RS

Switch; DIP; ROTAARY; 16 Position; TOP-ACTUATED; EXTENDED SHAFT; 4X1 Terminal ARRANGE
$ 3.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6R-161RS.

IHS

Datasheet0 pages0 years ago

Farnell

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+167%

CAD Models

Download Omron A6R-161RS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2003-08-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins Thru-Hole Tube
TE Connectivity1-1825007-6
Rotary Coded Switch, Decimal, 0.4A, 20Vdc, Wire Terminal, Flush Type Actuator, Panel Mount
C&K ComponentsCD16RM0AB
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycle 2.54mm Thru-Hole Tube
Switch DIP N.O./N.C. SP16T 16 Segment Wheel 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray

Descriptions

Descriptions of Omron A6R-161RS provided by its distributors.

Switch; DIP; ROTAARY; 16 Position; TOP-ACTUATED; EXTENDED SHAFT; 4X1 Terminal ARRANGE
Switch DIP SP16T 16 Extended Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
Omron A6R-161RS Rotary Dip Switch 16 Position Surface Mount
Rotary Coded Switch, 16 Positions, SP16T, Latched, 0.025A, 24VDC, Solder Terminal, Extended Shaft Type Actuator, Through Hole-straight
Switch Dimensions L x W x H: 9.8 x 9.9 x 11.8 mm Temperature range: -25 ... 80 °C Actuation: Above, Spindle Connection: THD Contact material: Au Plated Mounting: Through Hole THT Pins: 4+1 Pitch: 2.54 mm Switching type: HEX
Rotary Coded Sw, 16Pos, 0.025A/24Vdc, Th; Product Range:A6R Series; Switch Mounting:Through Hole; No. Of Switch Positions:16 Position; Switching Voltage:24Vdc; Output Code:Bcd Hexadecimal; Switching Current:25Ma Rohs Compliant: Yes |Omron Electronic Components A6R-161RS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6R161RS