Omron A6KS-164RS-P

Switch DIP OFF ON SP16T 16 Shaft 0.025A 24VDC Gull Wing SMD Embossed T/R
$ 5.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6KS-164RS-P.

IHS

Datasheet6 pages11 years ago

Newark

Sager Electronics

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2010-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsRTE1600G44
SWITCH, HEX, 0.1A, 30VDC, DIP; No. of Poles:1; No. of Switch Positions:16; Conta
Grayhill94HAB16WT
Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube
Grayhill94HAB16WRT
Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD T/R
Grayhill94HBB16WRT
Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
C&K ComponentsCD16RM0SB
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycle 2.54mm SMD Tube
C&K ComponentsCRD16CM0SBR
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycle 2.54mm SMD T/R

Descriptions

Descriptions of Omron A6KS-164RS-P provided by its distributors.

Switch DIP OFF ON SP16T 16 Shaft 0.025A 24VDC Gull Wing SMD Embossed T/R
DIP Switches / SIP Switches SMT 5x2 Terminal 16P Top, Ext Shaft, Wht
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.025A, 24VDC, Solder Terminal, Extended Type Actuator, Surface Mount-straight
Rotary Coded Sw, 16Pos, 0.025A/24Vdc; Product Range:A6Ks Series; Switch Mounting:Surface Mount; No. Of Switch Positions:16 Position; Switching Voltage:24Vdc; Output Code:Bcd Hexadecimal; Switching Current:25Ma; Actuator Level:Raised Rohs Compliant: Yes |Omron Electronic Components A6KS-164RS-P

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6KS-164RSP
  • A6KS164RSP