Grayhill 94HAB16WT

Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube
$ 3.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 94HAB16WT.

Farnell

Datasheet3 pages13 years ago

_legacy Avnet

element14

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-42.02%

CAD Models

Download Grayhill 94HAB16WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Grayhill94HAB16WRT
Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD T/R
Grayhill94HBB16WRT
Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Grayhill94HCB16WRT
Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
C&K ComponentsRTE1600G44
SWITCH, HEX, 0.1A, 30VDC, DIP; No. of Poles:1; No. of Switch Positions:16; Conta
Switch DIP ON OFF SP16T 16 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube
CTS Components220AMC16R
Switch DIP SP16T 16 Shaft 0.1A 50VDC Gull Wing 10000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of Grayhill 94HAB16WT provided by its distributors.

Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube
DIP Switch 16 Position 0.03 Amp @ 30 Volt Flush Screwdriver
SWITCH, DIP, 0.390 IN. L X 0.380 IN. W X 0.225 IN. H, 16, ROTARY, SURFACE
94H Series 16 Position Surface Mount Coded Rotary DIP Switch
16 5.08mm 10000Cycles 10000Cycles DIP SMD mount 9.91mm(Length)*9.65mm(height)
Coded Rotary Switches Rotary DIP Switch Flush 16 Pos
Rotary DIP Switch Flush actuator w sm. arrow st
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Binary Coded, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Surface Mount-straight
SWITCH, ROTARY, BCD, 100mA; Product Range:94H Series; Switch Mounting:Surface Mount; No. of Switch Positions:16 Position; Switching Voltage:30VDC; Output Code:Hexadecimal; Switching Current:30mA; Switch

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 94HAB16WT.