Omron A6ER-9104

Switch DIP OFF ON SPST 9 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
$ 2.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6ER-9104.

IHS

Datasheet2 pages10 years ago

Farnell

element14 APAC

Master Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1998-07-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-02-28

Related Parts

OmronA6E9101
Switch DIP OFF ON SPST 9 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBPA10B
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsBPA08B
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSDA09H0B
Switch DIP OFF ON SPST 9 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Omron A6ER-9104 provided by its distributors.

Switch DIP OFF ON SPST 9 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
DIP SWITCH | Omron Electronic Components A6ER-9104
SWITCH PIANO DIP SPST 25MA 24V
DIP Switches / SIP Switches DIP SWITCH
Piano Dip Switch, 1 Switches, SPST, On-off, Momentary, 0.025A, 24VDC, 18 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
DIP Switch No. of Switch Positions:9; Actuator Style:Side; Circuitry:SPST-CO; Contact Current Max:25mA; Series:A6E / A6ER; Switch Terminals:Through Hole
Piano Switch,straight,9Pst,on-Off,number Of Positions:2,pc Tail Terminal,pcb Hole Count:18 |Omron Electronic Components A6ER-9104
SWITCH, SIDE ACTUATOR, LONG, 9 WAY; No. of Circuits: 9Circuits; Switch Actuator Style: Piano Key; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Produc

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6ER9104