Omron A4EG-C000041

Switch; pushbutton; Grip enabling; 3pos grip; 2NO 1NC
$ 337.044
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A4EG-C000041.

IHS

Datasheet13 pages3 years ago

Master Electronics

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-57.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2023-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch; pushbutton; Grip enabling with two thumb pshbtns; Cable end mnt

Descriptions

Descriptions of Omron A4EG-C000041 provided by its distributors.

Switch; pushbutton; Grip enabling; 3pos grip; 2NO 1NC
Emergency stop switch, A4EG, enabling grip switch, 1 NC (grip output)
ENABLING GRIP SWITCH, TWO CONTACTS, 1NC MONITOR (GRIP OUTPUT) SWITCH
Electromechanical Switch OFF ON OFF Enabling Grip Switch 1A
ENABLING SWITCH, 1NC, IP20, W 48MM, L 277MM, A4EG SERIES
A4EG-C000041 switch only 2NC safety 1 Aux
Emergency Stop Switches / E-Stop Switches A4EG-C000041
A4EG-C000041, OMRON INDUSTRIAL PRODUCTS
Protection Rating = IP66 / Contact Configuration = 1NC / Series = A4EG / Height mm = 277 / Contact Voltage = 24 VDC / Contact Voltage = 125 VAC / Contact Current = 1 A / Contact Current = 300 mA
Safety Interlock Sw, Spst-Nc, 1A, 240Vac; Product Range:A4Eg Series; Contact Configuration:Spst-Nc; Switch Terminals:Screw; Contact Voltage Ac Max:125V; Contact Current Ac Max:1A; Ip Rating:Ip66; Contact Voltage Dc Max:24V; Contact Rohs Compliant: Yes |Omron A4EGC000041

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A4EGC000041
  • A4EGC000041.