Safety Interlock Sw, Dpst, 0.1A, 125Vac; Product Range:A4Eg Series; Contact Configuration:Dpst-No; Switch Terminals:Screw; Contact Voltage Ac Max:125V; Contact Current Ac Max:100Ma; Ip Rating:Ip65; Contact Voltage Dc Max:30V; Contactrohs Compliant: Yes |Omron Industrial Automation A4EGBM2B041
Contact Voltage = 24 VDC / Contact Voltage = 125 VAC / Contact Current = 1 A / Contact Current = 300 mA / Series = A4EG / Protection Rating = IP65 / Switching Function = Momentary Function / Height mm = 262 / Contact Configuration = 2NO