Omron A3DT-7111

Round switch unit, SPST-NO, 0.1 A (30 VDC), solder terminal, momentary
$ 20.952
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A3DT-7111.

IHS

Datasheet10 pages20 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsAP4D300SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount
C&K ComponentsAP4D200TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsAP4E300TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. ILR3SAD2
Pushbutton Switch, SPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 4A, 30VDC, Solder Terminal, Panel Mount
Switch Push Button OFF (ON) SPST Round Button 2A 48VDC Momentary Contact Solder Panel Mount

Descriptions

Descriptions of Omron A3DT-7111 provided by its distributors.

Round switch unit, SPST-NO, 0.1 A (30 VDC), solder terminal, momentary
PUSH BUTTON SWITCH, SPST-NO, PANEL MOUNT, MOMENTARY , ILLUMINATED
IP00 Snap Action Limit Switch; Roller Lever; Thermosetting Resin; NO/NC
ILLUMINATED PUSHBUTTON SWITCH, SPST-NO, 100mA; Product Range:A3D Series; Panel Cutout Diameter:8mm; Contact Configuration:SPST-NO; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator / Cap Colour:-; IP Rating:IP40 RoHS Compliant: Yes
SWITCH, SPNO, ROUND; Product Range: A3D Series; Contact Configuration: SPST-NO; Switch Operation: Momentary; Contact Current Max: 100mA; Contact Voltage AC Nom: -; Illumination Colour: -; Contact Voltage DC Nom: 30V; Switch Ter

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3DT-7111.
  • A3DT7111