E-Switch PV6H240SS-311

Switch Push Button OFF (ON) SPST Round Button 2A 48VDC Momentary Contact Solder Panel Mount
$ 10.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV6H240SS-311.

IHS

Datasheet1 page13 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-14.79%

CAD Models

Download E-Switch PV6H240SS-311 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-12-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 48V DC, SOLDER, IP65, PV6 SERIES

Descriptions

Descriptions of E-Switch PV6H240SS-311 provided by its distributors.

Switch Push Button OFF (ON) SPST Round Button 2A 48VDC Momentary Contact Solder Panel Mount
PUSHBUTTON SWITCH, IP65,SPST-NO, OFF-(ON), RED LED, 2A, 48VDC, SOLDER, PV6 SERIES
Anti-Vandal Switch 2A 48VDC SPST Off-(on) RED Disc by Waytek
Round Button Momentary Contact SPST -16 1000000Cycles 48V 50000Cycles , 18mm*22.4mm
Anti-Vandal Sw, Spst-No-Dm, 2A/48V, Red; Product Range:Pv6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Raised; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PV6H240SS-311
E-Switch Anti-Vandal Off-(On) Switch with Stainless Steel Body and Stainless Steel Actuator Finish. Red Ring-Illumination Lens and Silver Contacts. Actuator is in the High Position.

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV6H240SS311