Omron A3CT-500G

Industrial Panel Mount Indicators / Switch Indicators Round Green Lamp/No Light
$ 6.646
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A3CT-500G.

RS (Formerly Allied Electronics)

Datasheet14 pages19 years ago
Datasheet6 pages29 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-8.73%

Supply Chain

Introduction Date2022-12-26

Related Parts

CAP TACTILE SQUARE GREEN / Square Tactile Switch Cap Green Slip On
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Panel Mount
Key Cap Dimensions L x W x H: 9 x 9 mm Suitable for: 12x12 mm Colour: Green
APEMU483
Snap-on lever cap, round, Ø 10 mm, (H) 7.5 mm, green, for pushbutton switch, U483
APEMU573
Cap, round, Ø 6.5 mm, (H) 4 mm, green, for pushbutton switch, U573
HoneywellAML52-C10G
Industrial Panel Mount Indicators / Switch Indicators Square Button -Green w/ LED for PshButto

Descriptions

Descriptions of Omron A3CT-500G provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators Round Green Lamp/No Light
Lamp Pushbutton Rohs Compliant: Yes |Omron Industrial Automation A3CT-500G
LENS, ROUND, GREEN; Indicator Lens Colour: Green; Lens Shape: -; Mounting Hole Dia: 12mm; Accessory Type: -; Product Range: -; SVHC: No SVHC (27-Jun-2018); For Use With: A3C Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3CT500G