APEM U573

APEM button cap, cover, green, Used forApem 9600 series(Ultra-Miniature Panel Mount Switch)
$ 0.468
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM U573.

Master Electronics

Datasheet4 pages28 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-44.56%

Related Parts

APEMU483
APEM button cap, cover, green, Used forApem 9600 series(Ultra-Miniature Panel Mount Switch)

Descriptions

Descriptions of APEM U573 provided by its distributors.

APEM button cap, cover, green, Used forApem 9600 series(Ultra-Miniature Panel Mount Switch)
GREEN PUSH BUTTON CAP, FOR USE W/PEM 9600 SERIES(SUB-MINIATURE PMNT SWITCH),CAP
Switch Cap Green Rohs Compliant: Yes |APEM Inc. U573
CAP, GREEN; For Use With: TP Series Momentary Pushbutton Switches; Actuator / Cap Colour: Green; Product Range: -; SVHC: No SVHC (15-Jan-2018); Colour: Green; External Diameter: 6.5mm; External Length / Height: 4mm; Thread Size

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • U573.