Omron A3CJ-7011

Pushbutton Switch, DPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount
$ 31.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A3CJ-7011.

RS (Formerly Allied Electronics)

Datasheet14 pages19 years ago
Datasheet6 pages29 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+14.56%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug
C&K ComponentsAP2D300SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount
C&K ComponentsAP2D200SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount
C&K ComponentsAP2D200TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of Omron A3CJ-7011 provided by its distributors.

Pushbutton Switch, DPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount
PUSH BUTTON SWITCH, IP40, 12MM, SPST-NO/NC, PANEL MOUNT, MOMENTARY , ILLUMINATED
Switch Contact Blocks / Switch Kits Rectngl Mom SPST STD LOAD IP40
Rectangular switch unit, SPST-NO + SPST-NC, 1 A (125 VAC)/ 0.5 A (230 VAC), solder terminal, momentary
SWITCH, SPDT, MOM; Product Range: A3C Series; Contact Configuration: SPST-NO, SPST-NC; Switch Operation: Momentary; Contact Current Max: 1A; Contact Voltage AC Nom: 250V; Illumination Colour: -; Contact Voltage DC Nom: 30V; Swi
Switch, Pushbutton, Spst-No/Spst-Nc, 1A, 125Vac; Product Range:A3C Series; Panel Cutout Diameter:12Mm; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Rectangular; Ip Rating:Ip40 Rohs Compliant: Yes |Omron Industrial Automation A3CJ-7011

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3CJ-7011.
  • A3CJ7011