Omron A22NZ-2MM-NBA

Selector A22NZ Ø22, 2 position, NON-Lighted, bezel brushed metal, MANUAL, COLOR BLACK
$ 6.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A22NZ-2MM-NBA.

IHS

Datasheet100 pages3 years ago
Datasheet104 pages9 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.65%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.045
$ 7.52
Stock
3,639
229
Authorized Distributors
6
2
Mount
-
-
Number of Conductors
-
-
Current Rating
-
-
Max Operating Temperature
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Power Rating
-
-
Voltage Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-12-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omron A22NZ-2MM-NBA provided by its distributors.

Selector A22NZ Ø22, 2 position, NON-Lighted, bezel brushed metal, MANUAL, COLOR BLACK
Switch; Operator; Brushed Mtl; Non-Illum; 3 Pos; Reset on left & right; Red
Maintained A22NS 2 Non-Illuminated Configurable Switch Body
Switch Access Round Operator Selector Switch
Rotary Switches Black 2 POS Metal Bezel
A22NZ-2MM-NBA, OMRON INDUSTRIAL PRODUCTS
CONFIG SW BODY SELECT NON-ILLUM
ACTUATOR, OPAQUE BLACK, PUSHBUTTON SW; For Use With:Omron A22N Series Pushbutton Switches; IP / NEMA Rating:IP66; Product Range:A22N Series RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22NZ2MMNBA