Omron A22NN-MPM-NWA-G102-NN

Pushbutton Switch, DPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
$ 15.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A22NN-MPM-NWA-G102-NN.

IHS

Datasheet100 pages3 years ago
Datasheet104 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.312
$ 13.41
Stock
195
100
Authorized Distributors
6
1
Throw Configuration
DPST
SPST
Contact Plating
-
-
Housing Material
-
-
Termination
-
Screw
Current Rating
-
8 A
Voltage Rating (DC)
-
24 V
Illumination Type
-
-
Illumination Color
-
-
Mechanical Life
-
5 Mcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2018-05-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omron A22NN-MPM-NWA-G102-NN provided by its distributors.

Pushbutton Switch, DPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
PUSHBUTTON A22NN Ø22, BEZEL BRUSHED METAL, PROJECTED, MOMENTARY, CAP COLOR OPAQUE WHITE, , ...
SWITCH PUSH DPST-NO/NC 10A 120V
Pushbutton Switches Assm Prj BM Bzl Whte 1NO/NC
A22NN-MPM-NWA-G102-NN, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22NNMPMNWAG102NN