Omron A22NL-MPA-TGA-G101-GD

Pushbutton Switch, DPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
$ 33.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A22NL-MPA-TGA-G101-GD.

IHS

Datasheet100 pages3 years ago
Datasheet104 pages9 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 33.85
$ 30.935
Stock
2,458
3,633
Authorized Distributors
6
2
Throw Configuration
DPST
DPST
Contact Plating
-
-
Housing Material
-
-
Termination
-
Screw
Current Rating
-
8 A
Voltage Rating (DC)
-
24 V
Illumination Type
-
LED
Illumination Color
-
-
Mechanical Life
-
500 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2018-05-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Omron A22NL-MPA-TGA-G101-GD provided by its distributors.

Pushbutton Switch, DPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Omron Automation A22NL-MPA-TGA-G101-GD Pushbutton, Illum, Maint, Projected, Brushed Metal Bezel, Green, 2 NO
SWITCH PUSH DPST-NO 10A 120V
Pushbutton Switches Assm, Prj, BM Bzl, Gren, 2 NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22NLMPATGAG101GD