Omron A16L-TG

Switch Actuators Il Pb IP40 Cap Rnd G Rn Pushbutton Swch
$ 6.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A16L-TG.

Electro Sonic

Datasheet28 pages11 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Panel Mount
CAP TACTILE SQUARE GREEN / Square Tactile Switch Cap Green Slip On
Key Cap Dimensions L x W x H: 12 x 12 mm Suitable for: 12x12 mm Colour: Green
HoneywellAML51-C10G
Rectangular Lens Type Button for AML Series Pushbutton Switches and Indicators Green
HoneywellAML51-F10G
Industrial Panel Mount Indicators / Switch Indicators LENS RECTANGULAR GREEN
HoneywellAML51-F10Y
Industrial Panel Mount Indicators / Switch Indicators Switch Button

Descriptions

Descriptions of Omron A16L-TG provided by its distributors.

Switch Actuators IL PB IP40 CAP RND G RN PUSHBUTTON SWCH
PUSHBUTTON SWITCH, ILLUMINATED, IP40, GREEN, ROUND, A16 SERIES
Switch; Operator; Metal; Non-Illum; 3 Pos; Reset on left; Black
Il Pb Ip40 Cap Rnd Green |Omron Industrial Automation A16LTG

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A16LTG