What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron B32-1350

Key Cap Dimensions L x W x H: 12 x 12 mm Suitable for: 12x12 mm Colour: Green
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B32-1350.

Omron

Datasheet4 pages22 years ago

IHS

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-24.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Panel Mount
Key Cap Dimensions L x W x H: 9 x 9 mm Suitable for: 12x12 mm Colour: Green
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Panel Mount
CAP TACTILE SQUARE GREEN / Square Tactile Switch Cap Green Slip On

Descriptions

Descriptions of Omron B32-1350 provided by its distributors.

Key Cap Dimensions L x W x H: 12 x 12 mm Suitable for: 12x12 mm Colour: Green
Omron B32-1350 Key Top Switch Bezel Cap Green 12x12mm
Keycap; For Use With:Omron B3F And B3W Series Tactile Switches; Actuator/Cap Colour:Green; External Height:12Mm; External Width:12Mm; Knob/Dial Style:Square Rohs Compliant: Yes |Omron Electronic Components B32-1350

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B321350