Omron A-20G

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.55mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
$ 13.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A-20G.

IHS

Datasheet7 pages10 years ago

Inventory History

3 month trend:
+9.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Honeywell1SX1-T
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
Honeywell21SX39-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 7A 1.39N Screw Mount
Honeywell21SX39-T2
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 28VDC 1.39N Screw Mount Solder
OmronA-20GV
Snap Action Switch, Hinge, Lever Actuator, SPDT, 20 A at 480 V AC Contact Rating
OmronA-20GQ
Switch Snap Action N.O./N.C. SPDT Plunger Solder 20A 500VAC 250VDC 6.13N Panel Mount
OmronA-20GD
Snap Action Switch, Plunger, Short Actuator, SPDT, 20 A at 480 V AC Contact Rating

Descriptions

Descriptions of Omron A-20G provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.55mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 20A 125V
Basic / Snap Action Switches BASIC SWITCH
Basic Switch |Omron Industrial Automation A-20G
A20G, OMRON INDUSTRIAL PRODUCTS
OMRON A-20G Snap Switch, 20A, SPDT, Pin Plunger. More details: Snap Switch, A Series, Type of Actuator Pin Plunger, Contact Form SPDT, Current Rating 20A, Voltage Rating 125/250/480VAC, Terminal Type Solder, Operating Force 14.12 to 22.06 oz., Max. Pretravel 0.051 In., Release Force 10.06 oz., Differential Travel 0.008 In., Over Travel 0.010 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -13 Degrees to 176 Degrees F, Housing Material Phenolic

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A20G