OK Industries R24Y-0100

Spooled Wrapping Wire, 24 AWG, Yellow, Kynar(R), 100 ft
$ 33.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for OK Industries R24Y-0100.

Newark

Datasheet1 page10 years ago
Datasheet52 pages17 years ago

RS (Formerly Allied Electronics)

Related Parts

TE Connectivity / Raychem44A0111-24-6
Wire, Hook Up, Spec44, 24 Awg, 0.24 Mm , 600 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem44A1111-18-9-9
Wire And Cable, 18AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem387001-012
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
Pro Power100-30W
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Pro Power100-30V
Wire And Cable
Pro Power100-30BK
Wire And Cable, 30AWG, Flexible Cord And Fixture Wire

Descriptions

Descriptions of OK Industries R24Y-0100 provided by its distributors.

Spooled Wrapping Wire, 24 AWG, Yellow, Kynar(R), 100 ft
WIRE, WRAPPING, COPPER, 24 AWG, SOLID, YEL KYNAR INS, +105C
WIRE WRAPPING WIRE 100FT 24AWG CU YELLOW
WIRE PVDF INS 24AWG YELLOW 100'

Manufacturer Aliases

OK Industries has several brands around the world that distributors may use as alternate names. OK Industries may also be known as the following names:

  • OK INTERNATIONAL
  • OK INDUST
  • OK Industries/Div of Jonard Ind Corp
  • OKI METCAL
  • OK INDUSTRIE
  • OK INDUSTRIES / JENS

Part Number Aliases

This part may be known by these alternate part numbers:

  • R24Y0100