Ohmite WNA4R0FET

Fixed Resistor, Wire Wound, 0.5W, 4ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WNA4R0FET.

IHS

Datasheet2 pages5 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

CAD Models

Download Ohmite WNA4R0FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.95
$ 1.04
Stock
1
635
Authorized Distributors
5
6
Resistance
4 Ω
4 Ω
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteWHC4R0FET
Fixed Resistor, Wire Wound, 2W, 4ohm, 2.8284V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWNB4R0FET
Fixed Resistor, Wire Wound, 1W, 4ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4ohm, 3.4641V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.6W, 4.32ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.6W, 3.83ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite45F4R0E
Through Hole Resistor, 40 Series, 4 ohm, 5 W, 1%, 460 V, Axial Leaded RoHS Compliant: Yes

Descriptions

Descriptions of Ohmite WNA4R0FET provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 4ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Wirewound 4 Ohm 1% 0.5W ±20ppm/°C Molded AXL Thru-Hole T/R
0.5W MINI MOLDED 4 OHM 1% NI | Ohmite WNA4R0FET
RESISTOR, 4R, 1%, , 0.5W, WIREWOUND;
0.5W MINI MOLDED 4 OHM 1% NI/ REEL ROHS COMPLIANT: YES
Wirewound Resistors 0.5W 4 ohms1%
WNA4R0FET, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV