Ohmite WLCR020FE

Res 20 Mohm 2W 1% Axial
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WLCR020FE.

IHS

Datasheet2 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite WLCR020FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteWLAR020FE
WL Axial Through Hole Resistor ±1% ±300ppm/C 20mOhm 0.5W 1/2W
Fixed Resistor, Wire Wound, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteWLBR020FE
WL Axial Through Hole Resistor ±1% ±300ppm/C 20mOhm 1W
Stackpole ElectronicsMR5FT20L0
20 mOhms 1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, N
Stackpole ElectronicsMR3FT20L0
Fixed Resistor, Metal Strip, 3W, 0.02ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WLCR020FE provided by its distributors.

RES 20 MOHM 2W 1% AXIAL
RES 0.02 OHM 1% 2W AXIAL
RESISTORS, CURRENT SENSE, 2W .005 OHMS 1%
Fixed Resistor
Resistor, Current Sense, 0.02 Ohm, 2W, 1%; Filter Terminals:Axial Leaded; Msl:Msl 2 - 1 Year; No. Of Pins:2; Power Rating:2W; Resistance:0.02Ohm; Resistance Tolerance:± 1%; Resistor Element Type:Wirewound; Series:Wl Rohs Compliant: Yes |Ohmite WLCR020FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV