Ohmite WLAR020FE

WL Axial Through Hole Resistor ±1% ±300ppm/C 20mOhm 0.5W 1/2W
$ 1.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WLAR020FE.

IHS

Datasheet2 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+32.43%

CAD Models

Download Ohmite WLAR020FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 2W, 0.02ohm, 0.2V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteWLBR020FE
WL Axial Through Hole Resistor ±1% ±300ppm/C 20mOhm 1W
Ohmite13FR020E
20 mOhms ±1% 3 W Axial Current Sense Non-Inductive Metal Element Through Hole Resistor
Stackpole ElectronicsMR5FT20L0
20 mOhms 1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, N
Stackpole ElectronicsMR3FT20L0
Fixed Resistor, Metal Strip, 3W, 0.02ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WLAR020FE provided by its distributors.

WL Axial Through Hole Resistor ±1% ±300ppm/C 20mOhm 0.5W 1/2W
WL SERIES CERAMIC AXIAL WIREWOUND RESISTOR 20MOHMS 1% 0.5W +/-300PPM/DEGC
Res Wirewound 0.02 Ohm 1% 1/2W 300ppm/C Conformal AXL Thru-Hole
20m¦¸ ¡À1% 500mW ¡À300ppm/¡æ 5.08mm
Resistor, Cur Sense, 0.02 Ohm, 500Mw, 1%; Resistance:0.02Ohm; Product Range:Wl Series; Power Rating:500Mw; Resistor Technology:Wirewound; Resistor Case/Package:Axial Leaded; Resistance Tolerance:± 1%; Product Length:5.08Mm Rohs Compliant: Yes |Ohmite WLAR020FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV