Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 13FR020E

20 mOhms ±1% 3 W Axial Current Sense Non-Inductive Metal Element Through Hole Resistor
$ 2.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 13FR020E.

Newark

Datasheet2 pages8 years ago
Datasheet1 page19 years ago

Farnell

Future Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+36.79%

CAD Models

Download Ohmite 13FR020E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ohmite15FR020E
Axial FIXED RESISTOR 10 0.331Diax0.937L 8.40mmx23.80mm 5W 20mOhm 150ppm/C
Ohmite12FR020E
Axial FIXED RESISTOR 10 0.094Diax0.417L 2.40mmx10.60mm 2W 20mOhm 50ppm/C
Ohmite15FR020
Fixed Resistor, Wire Wound, 5W, 0.02ohm, 1000V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsMR3FT20L0
Fixed Resistor, Metal Strip, 3W, 0.02ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsMR5FT20L0
20 mOhms 1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, N

Descriptions

Descriptions of Ohmite 13FR020E provided by its distributors.

20 mOhms ±1% 3 W Axial Current Sense Non-Inductive Metal Element Through Hole Resistor
Axial FIXED RESISTOR 10 0.205Diax0.571L 5.20mmx14.50mm 3W 20mOhm 50ppm/C
RESISTOR;WIREWOUND;RES 0.02 OHMS;PWR-RTG 3 W;TOL 1%;AXIAL;SILICONE;CURR-SENSE
Fixed Resistor, Wire Wound, 3W, 0.02ohm, 1% +/-Tol, Through Hole Mount
CURRENT SENSE RESISTOR, 0.02 OHM, 3W, 1%; CURRENT SENSE RESISTOR, 0.02 OHM, 3W, 1%; Resistance: 0.02ohm; Product Range: 10 Series; Power Rating: 3W; Resistor Element Type: Wirewound; Resistor Case Style: Axial Leaded; Resista

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13FR020E.