
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RFMW | TWM3J270E | 0 | 1 | Box | 8h | |||||||
| Onlinecomponents.com | TWM3J270E | 0 | 1250 | Bulk | ||||||||
| Galco | TWM3J270E | 0 | 500 | 6h | ||||||||
| RS (Formerly Allied Electronics) | TWM3J270E | 0 | 5K | Bulk | 20h | |||||||
| Master Electronics | TWM3J270E | 0 | 1250 |
Download Ohmite TWM3J270E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite TWM3J270E provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: