Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX3SJ270R

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270Ohm 3W
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX3SJ270R.

Master Electronics

Datasheet7 pages7 years ago

Electro Sonic

element14 APAC

TE Connectivity

TME

Inventory History

3 month trend:
+34.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityROX1SJ270R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270Ohm 1W
TE ConnectivityROX2SJ270R
Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J270R
Res, 270R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J270R
Stackpole ElectronicsCF12JT270R
Fixed Resistor, Carbon Film, 0.5W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT270R
Fixed Resistor, Carbon Film, 0.25W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT270R
Fixed Resistor, Carbon Film, 0.125W, 270ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ270R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270Ohm 1W
Fixed Resistor, Metal Film, 1W, 270ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-270R
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 270Ohm 0.25W 1/4W
Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J270R
Res, 270R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J270R

Descriptions

Descriptions of TE Connectivity ROX3SJ270R provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270Ohm 3W
Res, 270R, 5%, 3W, Axial, Metal Oxide; |Te Connectivity Neohm ROX3SJ270R
RESISTOR, METAL OXIDE, RES 270 OHMS, PWR-RTG 3 W, TOL 5%, AXIAL
Res Metal Oxide 270 Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 270R, 5%, 3W, AXIAL, METAL OXIDE; Resistance:270ohm; Product Range:ROX Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case
3W SM M/OX 5% 270R Resistance Value: 270 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 270 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ270R | Internal Number: 3-1625892-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625892-4