Ohmite TUW10J1R0E

Fixed Resistor, Wire Wound, 10W, 1ohm, 750V, 5% +/-Tol, Through Hole Mount
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TUW10J1R0E.

Farnell

Datasheet2 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.61%

CAD Models

Download Ohmite TUW10J1R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP5-1623795-2
Fixed Resistor, Wire Wound, 7W, 1ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW3J1R0E
Wirewound Res.-Through Hole 3watt 1ohm 5% Axial RoHS Compliant: Yes
Stackpole ElectronicsCB15JB1R00
Fixed Resistor, Wire Wound, 15W, 1ohm, 700V, 5% +/-Tol, 800ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623730-1
Fixed Resistor, Wire Wound, 4W, 1ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySQPW51R0J
Fixed Resistor, Wire Wound, 5W, 1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 1 Ohm 5% 2W ±300ppm/°C Conformal Hi Temp Sil AXL Thru-Hole T/R

Descriptions

Descriptions of Ohmite TUW10J1R0E provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1ohm, 750V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR TUW 0.394x 0.354Rectangularx1.929L 10.00mmx9.00mmx49.00mm 10W 1Ohm ±400ppm/C
Res Wirewound 1 Ohm 5% 10W ±400ppm/°C Ceramic AXL Bulk
Res, 1R, 5%, 10W, Wirewound, Axial; Resistance:1Ohm; Product Range:Tuw Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:750V; Resistor Technology:Wirewound; Product Diameter:- Rohs Compliant: Yes |Ohmite TUW10J1R0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV