
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RFMW | TA305PA4K70JE | 0 | 1 | Tray | 14h | |||||||
| Galco | TA305PA4K70JE | 0 | 100 | 12h | ||||||||
| Onlinecomponents.com | TA305PA4K70JE | 0 | 150 | Bulk | ||||||||
| Master Electronics | TA305PA4K70JE | 0 | 150 | |||||||||
| RS (Formerly Allied Electronics) | TA305PA4K70JE | 0 | 150 | Bulk | 2h |
Download Ohmite TA305PA4K70JE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite TA305PA4K70JE provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: