Ohmite TN15P40R0FE

Fixed Resistor, Thin Film, 15W, 40ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 2.606
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TN15P40R0FE.

JRH Electronics

Datasheet1 page13 years ago

Newark

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TN15P40R0FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-05-31

Related Parts

Fixed Resistor, Metal Film, 0.4W, 39ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 39ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
43 Ohms 1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Fixed Resistor, Thin Film, 0.4W, 39.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F39R
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 39Ohm 0.6W
TE Connectivity / AMP1622480-1
Fixed Resistor, Thin Film, 0.6W, 43ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TN15P40R0FE provided by its distributors.

Fixed Resistor, Thin Film, 15W, 40ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thin Film 40 Ohm 1% 15W ±200ppm/°C Molded TO-220 RDL Thru-Hole
Thin Film Res.-Through Hole 15watt 40ohm 1% 50ppm RoHS Compliant: Yes
RESISTOR;THIN FILM;RES 40 OHMS;PWR-RTG 15 W;TOL 1%;RADIAL;TO-220;HEAT SINK
RESISTOR, THIN FILM, 40OHM, 15W, 1%; Res; RESISTOR, THIN FILM, 40OHM, 15W, 1%; Resistance:40ohm; Resistance Tolerance:± 1%; Power Rating:15W; Resistor Element Material:Thin Film; Resistor Case Style:TO-220; MSL:MSL 2 - 1 year; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV