TE Connectivity LR1F39R

LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 39Ohm 0.6W
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F39R.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet16 pages19 years ago

TE Connectivity

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+20.08%

CAD Models

Download TE Connectivity LR1F39R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1622473-7
Res, 40R2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F40R2
TE Connectivity / AMP1622451-1
Fixed Resistor, Thin Film, 0.6W, 36ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J39R
Res, 39R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J39R
Stackpole ElectronicsCF12JT39R0
Fixed Resistor, Carbon Film, 0.5W, 39ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD40R2
Fixed Resistor, Metal Film, 0.25W, 40.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT39R0
Fixed Resistor, Carbon Film, 0.25W, 39ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-39R
Fixed Resistor, Metal Film, 0.6W, 39ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-39R
Fixed Resistor, Metal Film, 0.25W, 39ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-39R2
Fixed Resistor, Metal Film, 0.25W, 39.2ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT39R0
Fixed Resistor, Carbon Film, 0.25W, 39ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT39R0
Fixed Resistor, Carbon Film, 0.5W, 39ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F39R provided by its distributors.

LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 39Ohm 0.6W
Res, 39R, 0.6W, Axial, Metal Film; |Te Connectivity Neohm LR1F39R
RESISTOR, METAL FILM, RES 39 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
39Ω ±1% 600mW ±50ppm/℃ DIP Through hole mounting 6.2mm(Length)
Resistor, 39R, 0.6W, AXIAL, METAL FILM; Resistance:39ohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Material:Metal Film; Temperature Coefficient:± 50ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)
Special Order: LR1 1% 39R Resistance Value: 39 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 39 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F39R | Internal Number: 1622458-1 | Alias Number: LR1F39RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622458-1