Ohmite TGHLV500RJE

Res Thick Film 500 Ohm 5% 200W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
$ 53.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TGHLV500RJE.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-24.02%

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film 500 Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
OhmiteL225J500E
Res Wirewound 500 Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL225J500
Res Wirewound 500 Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Thick Film 470 Ohm 5% 600W ±150ppm/C Molded Screw Terminal Flange Mount Box
TE ConnectivityTE2000B470RJ
Res Wirewound 470 Ohm 5% 2000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityBDS2A100470RK
Fixed Resistor, Metal Glaze/thick Film, 100W, 470ohm, 10% +/-Tol, 150ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite TGHLV500RJE provided by its distributors.

Res Thick Film 500 Ohm 5% 200W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
Fixed Resistor, Metal Glaze/Thick Film, 200W, 500ohm, 500V, 5% +/-Tol, Chassis Mount
Resistor, Thick Film, 500 Ohm, 200W, 5% Rohs Compliant: Yes |Ohmite TGHLV500RJE
RESISTOR, THICK FILM, RES 500 OHMS, PWR-RTG 200 W, TOL 5%,SMT, SOT-227,HEAT SINK
SMD Power Resistors 200WATT 500 ohm 5% SOT227
500¦¸ ¡À5% 200W ¡À250ppm/¡æ SOT-227-2 38.1mm*24.9mm*12.26mm
RESISTOR, 500 OHM, 200 WATT, +/-5pct.
TGHLV500RJE, OHMITE MANUFACTURING
RESISTOR, THICK FILM, 500 OHM, 200W, 5%; Resistance: 500ohm; Product Range: TGH Series; Power Rating: 200W; Resistance Tolerance: ± 5%; Resistor Terminals: Screw; Voltage Rating: 500V; Resistor Element Material: Thick Film; Tem

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV