Ohmite TFSC680RJE

Tfs Series Axial Thick Film Resistor 680 Ohms +/-5% 0.75W +/-100PPM/DEGC
$ 4.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TFSC680RJE.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.32%

CAD Models

Download Ohmite TFSC680RJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 680ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteOD681JE
Fixed Resistor, Carbon Composition, 0.25W, 680ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF681JE
Fixed Resistor, Carbon Composition, 0.5W, 680ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1623730-3
Res, 680R, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1623730-3
TE ConnectivityROX2SJ680R
Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TFSC680RJE provided by its distributors.

TFS SERIES AXIAL THICK FILM RESISTOR 680OHMS +/-5% 0.75W +/-100PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film 680 Ohm 5% 0.75W(3/4W) ±100ppm/°C Molded AXL
Thick Film Resistors - Through Hole .75watt 680ohm 5% Surge
Leaded Power Resistors 0.75W, 680 OHM 5% 11 JOULES
RES, 680R, 0.75W, 5%, THICK FILM;
TFSC680RJE, OHMITE MANUFACTURING
Resistor, Thick Film, 680 Ohm, 750Mw, 5%; Rango De Producto:Serie Tfs; Resistencia:680Ohm; Potencia Nominal:750Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:4Kv; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Ohmite TFSC680RJE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV