Ohmite OF681JE

Fixed Resistor, Carbon Composition, 0.5W, 680ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF681JE.

Newark

Datasheet2 pages7 years ago
Datasheet1 page21 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Ohmite OF681JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD681JE
Fixed Resistor, Carbon Composition, 0.25W, 680ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JT680R
Fixed Resistor, Carbon Film, 0.5W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 680ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JR-52-680R
Fixed Resistor, Carbon Film, 0.5W, 680ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12JB680R
Fixed Resistor, Carbon Composition, 0.5W, 680ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOF621JE
Fixed Resistor, Carbon Composition, 0.5W, 620ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OF681JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 680ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 680 OHMS, PWR-RTG 0.5 W, TOL 5%, AXIAL
Carbon Resistor, 680 Ohm, 500Mw, 5%; Rango De Producto:Serie Of; Resistencia:680Ohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:350V; Tipo De Resistencia:Axial Leaded; Coeficiente De Temperatura:- |Ohmite OF681JE
CARBON Resistor, 680 OHM, 500mW, 5%; Res; CARBON Resistor, 680 OHM, 500mW, 5%; Resistance:680ohm; Product Range:OF Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Type:Carbon Composition

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV