Ohmite TFH85M3R00JE

Fixed Resistor, Metal Glaze/thick Film, 85W, 3ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 7920
$ 11.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TFH85M3R00JE.

IHS

Datasheet1 page14 years ago

Newark

CAD Models

Download Ohmite TFH85M3R00JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 100W, 3ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 70W, 3ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 6320
Thick Film Res.-Through Hole 25 W 3 Ohms 5% High RoHS Compliant: Yes
Fixed Resistor, Metal Film, 0.5W, 3ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 3ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2.7ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TFH85M3R00JE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 85W, 3ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 7920
Res Thick Film 3 Ohm 5% 85W ±100ppm/C Molded TO-264 Pin
RESISTOR;THICK FILM;RES 3 OHMS;PWR-RTG 85 W;TOL 5%;RADIAL;TO-264;HEAT SINK
85W HEATSINK RESISTOR 5% TO264
Power Resistor; Power Rating:85W; Resistance:3ohm; Resistance Tolerance:± 5%; Series:TFH; Resistor Element Material:Thick Film; Voltage Rating:500VDC; Temperature Coefficient:± 100ppm; Package/Case:2-TO-264 ;RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV