Ohmite TEH100M3R00JE

Fixed Resistor, Metal Glaze/thick Film, 100W, 3ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 8.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TEH100M3R00JE.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TEH100M3R00JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 70W, 3ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 6320
Fixed Resistor, Metal Glaze/thick Film, 85W, 3ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 7920
Thick Film Res.-Through Hole 25 W 3 Ohms 5% High RoHS Compliant: Yes
Fixed Resistor, Metal Film, 0.5W, 3ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 3ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2.7ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TEH100M3R00JE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 100W, 3ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film 3 Ohm 5% 3.5/100W ±100ppm/C Molded TO-247 RDL
TEH100 SERIES TO-247 RADIAL THICK FILM RESISTOR 3OHMS +/-5% 100W +/-100PPM/DEGC
Thick Film Resistor, 3 Ohm, 100W, 5%; Resistance:3Ohm; Product Range:Teh100 Series; Power Rating:100W; Resistance Tolerance:± 5%; Resistor Case/Package:To-247; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:-Rohs Compliant: Yes |Ohmite TEH100M3R00JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV