Ohmite TEH100MR050JE

Fixed Resistor, Metal Glaze/thick Film, 100W, 0.05ohm, 350V, 5% +/-Tol, Through Hole Mount, 6219
$ 11.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TEH100MR050JE.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TEH100MR050JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0.05 Ohm 5% 100W ±900ppm/C Molded TO-247 RDL Automotive Tube
RESISTOR;THICK FILM;RES 0.047 OHMS;PWR-RTG 100 W;TOL 5%;RADIAL;TO-247;HEAT SINK
TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±1000ppm/C 50mOhm 35W
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.05ohm, 350V, 5% +/-Tol, Through Hole Mount, 4112
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.05ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsTR50JBX50L0
Fixed Resistor, Metal Glaze/thick Film, 50W, 50000000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite TEH100MR050JE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 100W, 0.05ohm, 350V, 5% +/-Tol, Through Hole Mount, 6219
TO-247-2 FIXED RESISTOR TEH100 0.620Lx0.195W 15.75mmx4.95mm 100W 50mOhm 50ppm/C
RESISTOR, THICK FILM, 0.05OHM, 100W, 5%;; RESISTOR, THICK FILM, 0.05OHM, 100W, 5%; Resistance:0.05ohm; Resistance Tolerance:± 5%; Power Rating:100W; Voltage Rating:350V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-247
Thick Film Resistor, 0.05 Ohm, 100W, 5%; Resistance:0.05Ohm; Product Range:Teh100 Series; Power Rating:100W; Resistance Tolerance:± 5%; Resistor Case/Package:To-247; Voltage Rating:350V; Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite TEH100MR050JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV