Ohmite TEH100M2R50JE

TEH100 FIXED RESISTOR TO-247-2 Through Hole Resistor ±5% 250ppm/C 2.5Ohm 100W
$ 8.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TEH100M2R50JE.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

element14

CAD Models

Download Ohmite TEH100M2R50JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 2.7ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J2R7
Fixed Resistor, Thin Film, 0.5W, 2.7ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 2.7ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623772-5
Fixed Resistor, Wire Wound, 7W, 2.7ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT2R40
Fixed Resistor, Metal Oxide Film, 1W, 2.4ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite TEH100M2R50JE provided by its distributors.

TEH100 FIXED RESISTOR TO-247-2 Through Hole Resistor ±5% 250ppm/C 2.5Ohm 100W
Res Thick Film 2.5 Ohm 5% 3.5/100W ±250ppm/C Molded TO-247 RDL
RESISTOR, THICK FILM, 2.5OHM, 100W, 5%;; RESISTOR, THICK FILM, 2.5OHM, 100W, 5%; Resistance:2.5ohm; Resistance Tolerance:± 5%; Power Rating:100W; Voltage Rating:350V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-247
Thick Film Resistor, 2.5 Ohm, 100W, 5%; Resistance:2.5Ohm; Product Range:Teh100 Series; Power Rating:100W; Resistance Tolerance:± 5%; Resistor Case/Package:To-247; Voltage Rating:350V; Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite TEH100M2R50JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV