Ohmite TEH100M24R0JE

Resistor; Thick Film; Res 24 Ohms; Pwr-rtg 100 W; Tol 5%; Radial; TO-247
$ 8.961
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TEH100M24R0JE.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet1 page16 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TEH100M24R0JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Fixed Resistor, 100W, 24ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film 22 Ohm 5% 100W ±150ppm/C Molded TO-247 RDL Automotive Tube
Fixed Resistor, 100W, 22ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TEH100 FIXED RESISTOR TO-247-2 Through Hole Resistor ±1% 50ppm/C 25Ohm 100W

Descriptions

Descriptions of Ohmite TEH100M24R0JE provided by its distributors.

RESISTOR;THICK FILM;RES 24 OHMS;PWR-RTG 100 W;TOL 5%;RADIAL;TO-247
Res Thick Film 24 Ohm 5% 3.5/100W ±50ppm/C Molded TO-247 RDL
RESISTOR, THICK FILM, 24 OHM, 100W, 5%
24¦¸ ¡À5% 100W ¡À50ppm/¡æ TO-247-2 15.75mm*4.95mm*20.96mm
100W HEATSINK RESISTOR 5pct. TO247
TEH100M24R0JE, OHMITE MANUFACTURING
Thick Film Resistor, 24 Ohm, 100W, 5%; Resistance:24Ohm; Product Range:Teh100 Series; Power Rating:100W; Resistance Tolerance:± 5%; Resistor Case/Package:To-247; Voltage Rating:350V; Resistor Technology:Thick Film; Qualification:- Rohs Compliant: Yes |Ohmite TEH100M24R0JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV