Ohmite TBH25P2R00JE

Res Thick Film 2 Ohm 5% 25W ±200ppm/C Molded TO-220 RDL Automotive Tube
$ 4.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TBH25P2R00JE.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
-6.36%

CAD Models

Download Ohmite TBH25P2R00JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±300ppm/C 2Ohm 35W
Fixed Resistor, Metal Glaze/Thick Film, 20W, 2.2ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 10W, 2ohm, 1500V, 5% +/-Tol, Through Hole Mount
TE ConnectivityMPR20A2R2J
Res Thin Film 2.2 Ohm 5% 20W ±100ppm/°C Molded TO-220 RDL Thru-Hole Bag
Axial FIXED RESISTOR - FUSIBLE NFR25 0.098Diax0.256L 2.50mmx6.50mm 0.333W 1/3W 2.2Ohm ±200ppm/C
TE Connectivity / AMP2-1623771-7
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 200V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TBH25P2R00JE provided by its distributors.

Res Thick Film 2 Ohm 5% 25W ±200ppm/C Molded TO-220 RDL Automotive Tube
TO-220-2 FIXED RESISTOR TBH 0.402Lx0.187W 10.20mmx4.75mm 25W 2Ohm ±200ppm/C
Fixed Resistor, Metal Glaze/thick Film, 25W, 2ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Thick Film Resistor, 2 Ohm, 25W, 5%; Resistance:2Ohm; Product Range:Tbh Series; Power Rating:25W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TBH25P2R00JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV