Ohmite TAH20P3R90JE

Fixed Resistor, Metal Glaze/Thick Film, 20W, 3.9ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 6.608
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TAH20P3R90JE.

Farnell

Datasheet2 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

element14

Inventory History

3 month trend:
-5.90%

CAD Models

Download Ohmite TAH20P3R90JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-04-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-09-01
LTD Date2025-12-31

Related Parts

Res Thick Film 3.9 Ohm 5% 10W ±100ppm/°C Molded Pin
Res Thick Film 3.9 Ohm 5% 5W ±100ppm/°C Molded RDL
Res Thick Film 3.9 Ohm 5% 5W ±100ppm/°C Molded RDL
Fixed Resistor, Wire Wound, 3W, 3.9ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 11W, 3.9ohm, 650V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 3.9ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TAH20P3R90JE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 20W, 3.9ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Thick Film 3.9 Ohm 5% 20W ±100ppm/C Molded TO-220 RDL Tube
TO-220-2 FIXED RESISTOR TAH 0.410Lx0.125W 10.41mmx3.18mm 20W 3.9Ohm ±100ppm/C
RESISTOR;THICK FILM;RES 3.9 OHMS;PWR-RTG 20 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Resistor, Thick Film, 3.9 Ohm, 20W, 5%; Resistance:3.9Ohm; Product Range:Tah Series; Power Rating:20W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:-Rohs Compliant: Yes |Ohmite TAH20P3R90JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV