| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RFMW | TA205PA3R90JE | 0 | 1 | Tray | 16h | |||||||
| Galco | TA205PA3R90JE | 0 | 100 | 14h | ||||||||
| Onlinecomponents.com | TA205PA3R90JE | 0 | 10 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | TA205PA3R90JE | 0 | 150 | Bulk | 4h | |||||||
| Master Electronics | TA205PA3R90JE | 0 | 10 |
Download Ohmite TA205PA3R90JE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite TA205PA3R90JE provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: