Ohmite TA310PA68R0J

Fixed Resistor, Metal Glaze/thick Film, 10W, 68ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA310PA68R0J.

IHS

Datasheet1 page16 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite TA310PA68R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.42
$ 4.69
Stock
72
9
Authorized Distributors
2
2
Resistance
68 Ω
68 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 5W, 68ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 68ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 68ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1168RJ
Fixed Resistor, Wire Wound, 11W, 68ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623771-5
Fixed Resistor, Wire Wound, 3W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 68ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite TA310PA68R0J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 10W, 68ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film 68 Ohm 5% 10W ±100ppm/°C Molded RDL
RES 68 OHM 10W 5% RADIAL | Ohmite TA310PA68R0J
Power Chip 10 Watt Rohs Compliant: No |Ohmite TA310PA68R0J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV