Ohmite TA305PA2K00J

Fixed Resistor, Metal Glaze/thick Film, 5W, 2000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA305PA2K00J.

IHS

Datasheet1 page16 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite TA305PA2K00J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.34
$ 2.34
Stock
1
278
Authorized Distributors
2
2
Resistance
2 kΩ
2 kΩ
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-01-18
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 5W, 2000ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 5W, 2000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 3W, 2000ohm, 1500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite TA305PA2K00J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 5W, 2000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Thick Film Resistors - Through Hole 5watt 2K 5% High Power
Res Thick Film 2K Ohm 5% 5W ±50ppm/C Glass RDL
RES 2K OHM 5W 5% RADIAL | Ohmite TA305PA2K00J
Power Chip 5 Watt |Ohmite TA305PA2K00J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV