Ohmite TA2K0PHR500KE

Res Thick Film 0.5 Ohm 10% 2000W ±250ppm/C Screw Terminal Flange Mount
$ 225.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA2K0PHR500KE.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 160W, 0.47ohm, 10% +/-Tol, Chassis Mount
Ohmite825FR50E
Res Wirewound 0.5 Ohm 1% 25W ±90ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850FR50E
Res Wirewound 0.5 Ohm 1% 50W ±90ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityTHS25R50J
Fixed Resistor, Wire Wound, 25W, 0.5ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC100R47J
Fixed Resistor, Wire Wound, 100W, 0.47ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA25R47J
Fixed Resistor, Wire Wound, 25W, 0.47ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite TA2K0PHR500KE provided by its distributors.

Res Thick Film 0.5 Ohm 10% 2000W ±250ppm/C Screw Terminal Flange Mount
RESISTOR;HEAT SINKABLE;0.5 OHMS;2000WATT;TOL 10%;THICK FILM ON ALUMINA SUB
Fixed Resistor, Metal Glaze/thick Film, 2000W, 0.5ohm, 2000V, 10% +/-Tol, 250ppm/Cel, Chassis Mount
RES CHAS MNT 500 MOHM 10% 2000W
2 KW PLANAR HEAT SINK RESISTOR
TA2K0PHR500KE, OHMITE MANUFACTURING
RESISTOR, 0.5 OHM, 2KW, 10%; Resistance:500mohm; Product Range:TAP Series; Power Rating:2kW; Resistance Tolerance:± 10%; Voltage Rating:2kV; Resistor Technology:Thick Film; Temperature Coefficient:± 250ppm/°C; Product Length:76.2mm RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV